C245967 | JBC
Soldering tip, chisel shaped, (T x W) 1 x 8.8 mm, C245967
Unit Price (€ / pc.)
34.0459 € *
Available: 1 pcs.
Chisel cartridge, C245967, JBC
This high thermal cartridges has geometrically optimized tips to achieve thermal efficiencies of up to 40%. It is appropriate for general soldering purposes and work with T245 Handpieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T245 | |
| Thickness | 1 mm | |
| Width | 8.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |