C245955 | JBC
Soldering tip, blade shape, Ø 0.5 mm, C245955
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.195 € *
Standard delivery time from the manufacturer is: 2 Weeks
Knife cartridge, C245955, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | T245 | |
| diameter | 0.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |