C245940 | JBC
Soldering tip, blade shape, (T x W) 6 x 13.8 mm, C245940
Unit Price (€ / pc.)
39.8888 € *
Standard delivery time from the manufacturer is: 1 Week
Knife cartridge, C245940, JBC
This product is appropriate for general soldering purposes and they are perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | T245 | |
| Thickness | 6 mm | |
| Width | 13.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |