C245903 | JBC
Soldering tip, conical, Ø 1 mm, (L) 10.5 mm, C245903
Unit Price (€ / pc.)
27.9293 € *
Available: 22 pcs.
Total Price:
27.93 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9293 €
5 pcs.
26.5251 €
10 pcs.
25.1923 €
*incl. VAT plus shipping costs
Subject to prior sale
Conical cartridge, C245903, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | T245 | |
| diameter | 1 mm | |
| Length | 10.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |