C245807 | JBC
Soldering tip, chisel shaped, Ø 1 mm, (L) 20 mm, C245807
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4727 € *
Standard delivery time from the manufacturer is: On Request
Chisel cartridge, C245807, JBC
The cartridge is 20 mm longer for easier access to difficult-to-reach joints.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T245 | |
| diameter | 1 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |