C245796 | JBC
Soldering tip, special form, (T x L x W) 2.2 x 100 x 6 mm, C245796
Unit Price (€ / pc.)
46.9931 € *
Standard delivery time from the manufacturer is: 1 Week
Drag cartridge, C245796, JBC
This is a special cartridge for through hole drag soldering. It is ppropriate for Through-Hole drag soldering components or for applications with high power requirements such as ground plane soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | T245 | |
| Thickness | 2.2 mm | |
| Length | 100 mm | |
| Width | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |