C245795 | JBC
Soldering tip, beveled, Ø 2.5 mm, (L) 30.6 mm, C245795
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.3382 € *
Standard delivery time from the manufacturer is: On Request
Soldering tip, C245795, JBC
This cartridge has a 30 mm long tip which allows you to solder hard-to-access applications. It is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | beveled | |
| Suitable for | T245 | |
| diameter | 2.5 mm | |
| Length | 30.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |