C245793 | JBC

Soldering tip, round shape, Ø 2.8 mm, (L x W) 100 x 12 mm, C245793

Order No.: 10L6710
EAN: 8427327444546
MPN:
C245793
Series: C245
C245793 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.0459 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.0459 €

Bevel cartridge, C245793, JBC

This cartridge has a reduced tinned surface ideal for touching up. It is appropriate for general soldering purposes and they are perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Technical specifications
Filter Property Value
Version soldering tip
Peak type round shape
Suitable for T245
diameter 2.8 mm
Length 100 mm
Width 12 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 85159080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes