C245790 | JBC
Soldering tip, special form, Ø 1.8 mm, C245790
Unit Price (€ / pc.)
35.5810 € *
Available: 5 pcs.
Barrel cartridge, C245790, JBC
The cartridge is specially designed for soldering cables and connections up to 0.8 mm in diameter.
It is appropriate for connectors soldering purposes and it is perfect for both THT and SMT cable soldering or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | T245 | |
| diameter | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |