C245785 | JBC
Soldering tip, special form, Ø 3 mm, C245785
Unit Price (€ / pc.)
44.6726 € *
Available: 7 pcs.
Total Price:
44.67 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6726 €
5 pcs.
41.9951 €
*incl. VAT plus shipping costs
Subject to prior sale
Barrel cartridge, C245785, JBC
The cartridge is specially designed for soldering cables and connections up to 1.5 mm in diameter.
It is appropriate for connectors soldering purposes and it is perfect for both THT and SMT cable soldering or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | T245 | |
| diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |