C245784 | JBC
Soldering tip, beveled, Ø 2.8 mm, (L) 10 mm, C245784
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5219 € *
Standard delivery time from the manufacturer is: On Request
Bevel cartridge, C245784, JBC
This cartridge has a reduced tinned surface, ideal for touching up. The C245 cartridge range is the widest one from JBC, with many shapes, sizes, and special models. It is appropriate for general soldering purposes and perfect for both SMD components and applications with high power requirements, such as ground plane soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder cartridge | |
| Peak type | beveled | |
| Suitable for | T245 | |
| diameter | 2.8 mm | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |