C245773 | JBC
Soldering tip, chisel shaped, Ø 0.3 mm, C245773
Unit Price (€ / pc.)
28.5481 € *
Available: 16 pcs.
Chisel cartridge, C245773, JBC
The cartridge is appropriate for general soldering purposes and works with T245 Handpieces.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T245 | |
| diameter | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |