C245770 | JBC
Soldering tip, chisel shaped, Ø 0.3 mm, C245770
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7508 € *
Standard delivery time from the manufacturer is: 1 Week
Chisel cartridge, C245770, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T245 | |
| diameter | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |