C245755 | JBC
Soldering tip, chisel shaped, Ø 0.8 mm, C245755
Unit Price (€ / pc.)
27.7508 € *
Available: 3 pcs.
Total Price:
27.75 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7508 €
5 pcs.
26.0848 €
15 pcs.
25.0852 €
50 pcs.
23.9666 €
*incl. VAT plus shipping costs
Subject to prior sale
Chisel cartridge, C245755, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T245 | |
| diameter | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |