C245751 | JBC
Soldering tip, Special form, JBC-C245751
Unit Price (€ / pc.)
41.531 € *
Available: 6 pcs.
Drag cartridge, C245751, JBC
The special cartridge for through hole drag soldering.
It is appropriate for through-hole drag soldering components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | T245 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |