C245688 | JBC
Soldering tip, Ø 3.2 mm, (L) 9.5 mm, C245688
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0165 € *
Standard delivery time from the manufacturer is: On Request
Heat staking cartridge, C245688, JBC
The C245688 is specially designed for use in plastic applications. It offers instant heat up, excellent heat transfer and great durability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Suitable for | T245 | |
| diameter | 3.2 mm | |
| Length | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |