C245673 | JBC
Soldering tip, chisel shaped, Ø 0.3 mm, (L x W) 20 x 0.8 mm, C245673
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6623 € *
Available: 1 pcs.
C245 series soldering tips for the JBC T245 precision handpiece.
The C245 series soldering tips are available in many different shapes, sizes and special models. They are suitable for general soldering, SMD components or high power applications such as ground plane soldering.
Features
- C245 series soldering tips are suitable for the JBC handpiece T245
- due to the excellent electroplating the tips have a good thermal performance
- very long durability with lead-free alloys
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T245 | |
| diameter | 0.3 mm | |
| Length | 20 mm | |
| Width | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |