C245344 | JBC
Soldering tip, special form, (T x W) 3.5 x 26 mm, C245344
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.5788 € *
Standard delivery time from the manufacturer is: On Request
QFP cartridge, C245344, JBC
The C245344 cartridge is designed for desoldering QFP and PLCC. This product offers instant heat up, excellent heat transfer and great durability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | special form | |
| Suitable for | T245 | |
| Thickness | 3.5 mm | |
| Width | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |