C245303 | JBC
Desoldering tip, (W) 6.5 mm, JBC-C245303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.5908 € *
Standard delivery time from the manufacturer is: On Request
Dual in line cartridge, C245303, JBC
The cartridge is specially appropiate for dual in line.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | T245 | |
| Width | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |