C245248 | JBC
Desoldering tip, (W) 11.9 mm, JBC-C245248
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.2199 € *
Standard delivery time from the manufacturer is: On Request
Socket cartridge, C245248, JBC
The special cartridge is designed for PLCC sockets with 32 contact positions.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Suitable for | T245 | |
| Width | 11.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |