C245157E | JBC
Soldering tip, blade shape, (T x W) 2.1 x 14.9 mm, C245157E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.7912 € *
Standard delivery time from the manufacturer is: On Request
Knife cartridge, C245157E, JBC
This product has been designed with a thicker iron layer what makes this tip ideal for tough and repetitive works in mass production. A thicker iron layer reduces the thermal efficiency. It is appropriate for general soldering purposes and they are perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | T245 | |
| Thickness | 2.1 mm | |
| Width | 14.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |