C245123 | JBC
Soldering tip, Special form, JBC-C245123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.4433 € *
Standard delivery time from the manufacturer is: On Request
Heat staking cartridge, C245123, JBC
The special cartridge is designed for plastics rivets.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | T245 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |