C245-SP01 | JBC
Soldering tip, special form, (W) 15 mm, C245-SP01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.61 € *
Standard delivery time from the manufacturer is: 1 Week
Solder pot cartridge, C245-SP01, JBC
This model is ideal for tinning wires and components faster and safer. This cartridge can be used also to desolder Through Hole Multipin components. The long-lasting coating pot will resist the corrosiveness of lead free solder alloys.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | T245 | |
| Width | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |