C210038 | JBC
Soldering tip, special form, Ø 2.3 mm, (T x W) 3 x 3.6 mm, C210038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.721 € *
Standard delivery time from the manufacturer is: 1 Week
Barrel cartridge, C210038, JBC
This product is appropriate for precision soldering jobs with medium power requirements. This cartridge is perfect to work with SMD, under a microscope, or with conventional components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | T210 | |
| diameter | 2.3 mm | |
| Thickness | 3 mm | |
| Width | 3.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |