C210033 | JBC
Soldering tip, special form, Ø 0.3 mm, (T x W) 2.5 x 7.6 mm, C210033
Unit Price (€ / pc.)
46.291 € *
Available: 2 pcs.
Knife cartridge, C210033, JBC
This product is appropriate for precision soldering jobs with medium power requirements. This cartridge is perfect to work with SMD, under a microscope, or with conventional components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | T210 | |
| diameter | 0.3 mm | |
| Thickness | 2.5 mm | |
| Width | 7.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |