C210031 | JBC
Soldering tip, round shape, Ø 2 mm, (L x W) 80 x 4.6 mm, C210031
Unit Price (€ / pc.)
44.7083 € *
Available: 1 pcs.
Bevel cartridge, C210031, JBC
This product is appropriate for precision soldering jobs with medium power requirements. This cartridge is perfect to work with SMD, under a microscope, or with conventional components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | T210 | |
| diameter | 2 mm | |
| Length | 80 mm | |
| Width | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |