C210027 | JBC
Soldering tip, beveled, Ø 1.5 mm, C210027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5302 € *
Standard delivery time from the manufacturer is: On Request
Bevel cartridge, C210027, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | beveled | |
| Suitable for | T210 | |
| diameter | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |