C210022 | JBC
Soldering tip, chisel shaped, Ø 0.4 mm, C210022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8162 € *
Standard delivery time from the manufacturer is: 2 Weeks
Chisel cartridge, C210022, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T210 | |
| diameter | 0.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |