C210019 | JBC
Soldering tip, chisel shaped, Ø 0.2 mm, C210019
Unit Price (€ / pc.)
35.8785 € *
Available: 6 pcs.
Chisel cartridge, C210019, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T210 | |
| diameter | 0.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |