C210015 | JBC
Soldering tip, special form, Ø 0.8 mm, (W) 2.2 mm, C210015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.5948 € *
Standard delivery time from the manufacturer is: On Request
Pin/Connector cartridge, C210015, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | T210 | |
| diameter | 0.8 mm | |
| Width | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |