C210008 | JBC
Soldering tip, chisel shaped, (T x L x W) 0.6 x 4.5 x 1.3 mm, C210008
Unit Price (€ / pc.)
45.1605 € *
Available: 2 pcs.
Chisel cartridge, C210008, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T210-A, T210-NA | |
| Thickness | 0.6 mm | |
| Length | 4.5 mm | |
| Width | 1.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |