C210007 | JBC
Soldering tip, chisel shaped, (T x L x W) 0.7 x 4 x 2.3 mm, C210007
Unit Price (€ / pc.)
35.8785 € *
Available: 4 pcs.
Chisel cartridge, C210007, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T210-A, T210-NA | |
| Thickness | 0.7 mm | |
| Length | 4 mm | |
| Width | 2.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |