C130416 | JBC
Soldering tip, conical, Ø 3 mm, (T) 0.7 mm, C130416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1137 € *
Standard delivery time from the manufacturer is: On Request
Conical bent cartridge, C130416, JBC
The cartridge can be aligned by using the anti-rotation screw incorporated on the tool.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | AP130 soldering iron | |
| diameter | 3 mm | |
| Thickness | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |