C130405 | JBC
Soldering tip, Chisel shaped, JBC-C130405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1137 € *
Standard delivery time from the manufacturer is: On Request
Chisel bent cartridge, C130405, JBC
The cartridge can be aligned by using the anti-rotation screw incorporated on the tool.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | AP130 soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |