C120013 | JBC
Desoldering tip, special form, (T x W) 0.35 x 4.5 mm, C120013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.6436 € *
Standard delivery time from the manufacturer is: 2 Weeks
Blade cartridge, C120013, JBC
This product is appropriate for soldering and desoldering chip components or dual in line easily, reducing handling time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | special form | |
| Suitable for | PA120 | |
| Thickness | 0.35 mm | |
| Width | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |