C120008 | JBC
Desoldering tip, blade shape, Ø 3.5 mm, (L) 50 mm, C120008
Unit Price (€ / pc.)
55.93 € *
Available: 4 pcs.
Blade cartridge, C120008, JBC
The cartridge works with micro tweezers which enables to align the cartridges according to the user needs.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | blade shape | |
| Suitable for | PA120 | |
| diameter | 3.5 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |