C115131 | JBC
Desoldering tip, chisel shaped, (T x W) 0.35 x 4.5 mm, C115131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.331 € *
Available: 4 pcs.
Blade cartridge, C115131, JBC
This product is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | chisel shaped | |
| Suitable for | NT115, NP115, AN115 | |
| Thickness | 0.35 mm | |
| Width | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |