C115103 | JBC
Soldering tip, conical, Ø 0.3 mm, C115103
Unit Price (€ / pc.)
50.3608 € *
Available: 6 pcs.
Total Price:
50.36 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3608 €
5 pcs.
47.3263 €
*incl. VAT plus shipping costs
Subject to prior sale
Conical cartridge, C115103, JBC
The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | NT115-A, NP115-A, AN115-A | |
| diameter | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |