C105125 | JBC
Soldering tip, chisel shaped, Ø 0.3 mm, C105125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6246 € *
Standard delivery time from the manufacturer is: 2 Weeks
Chisel cartridge, C105125, JBC
The cartridge is appropriate for soldering and repairing very small-sized components and difficult to reach components at high precision, even under a microscope.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | NT105, NP105 | |
| diameter | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |