C105115 | JBC
Soldering tip, chisel shaped, Ø 1 mm, C105115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.5829 € *
Standard delivery time from the manufacturer is: On Request
Conformal coating removal cartridge, C105115, JBC
The cartridge with a stainless steel tip is perfect to remove reworkable underfill encapsulants.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | NT105, NP105 | |
| diameter | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |