C105112 | JBC
Soldering tip, blade shape, Ø 0.3 mm, C105112
Unit Price (€ / pc.)
45.7317 € *
Available: 7 pcs.
Knife cartridge, C105112, JBC
The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | NT105, NP105 | |
| diameter | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |