0300608 | JBC
Soldering tip, chisel shaped, (T x W) 1.5 x 15 mm, 0300608
Order No.: 10L6672
EAN: 8427327029705
MPN:
0300608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.065 € *
Standard delivery time from the manufacturer is: On Request
Soldering tip, 0300608, JBC
T-40D soldering tip with long service life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | 30ST, 40ST, SL2020, IN2100 | |
| Thickness | 1.5 mm | |
| Width | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |