TESE-2QA | JBC
Hot air station, JBC TESE-2QA, 300 W, 230 V
Order No.: 06L788
EAN: 8427327370661
MPN:
TESE-2QA
This item is no longer available.
As an alternative, we recommend the following item:
Hot air station, JBC TESE-2B, 300 W, 230 V
Order No.: 10L6590
Manufacturer: JBC
per pc. 2,743.1880 € *
Hot air station, TESE-2QA, JBC
The TESE precision hot air station is suitable for fast and safe repair of small and medium SMDs.
Up to 25 parameters can be individually stored via the menu, including activation of the tool via the pushbutton or foot pedal (optionally available).
Software updates can be imported via the USB port.
Features:
- Hot air pump with electronic control of temperature and air flow rate
- Suction pump for easy fixation of the ICs
- Fast and safe desoldering
- Up to 25 soldering profiles and working time programmable
- Thermocouple controls the temperature on the circuit board
- Automatic temperature switch-off when the hot air piston is in the storage stand
- USB interface
Ordering Information:
- 1 piece control unit TESE-2A
- 1 piece storage stand TE-SD
- 1 piece hot air piston TE-TB
- 1 piece power plug
- 1 piece Instruction manual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air station | |
| Power | 300 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type K | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |