TESE-2B | JBC
Hot air station, JBC TESE-2B, 300 W, 230 V
Order No.: 10L6590
EAN: 8427327570184
MPN:
TESE-2B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,743.1880 € *
Standard delivery time from the manufacturer is: 4 Weeks
Hot-air rework station, TESE-2B, JBC
The TESE-2B is aprecision hot air station capable of reworking small and medium SMDs.
The combination of the exclusive hot air system with protectors, tripods and extractors ensures desoldering components easily and safety. Connecting an external thermocouple provides a high-precise close-loop control of the component/PCB during the rework process or can also be used to protect a component or a specific area of the PCB.
Scope of delivery:
- Control unit JTU
- Storage stand TES
- Hot air piston TET
- Extractor stand with funnel and holder
- Thermocouple type K PH218
- Power plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air rework station | |
| Power | 300 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | USB | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |