TESE-2A | JBC
Hot air station, JBC TESE-2A, 300 W, 230 V
Order No.: 06L787
EAN: 8427327434929
MPN:
TESE-2A
This item is no longer available.
As an alternative, we recommend the following item:
Hot air station, JBC TESE-2B, 300 W, 230 V
Order No.: 10L6590
Manufacturer: JBC
per pc. 2,743.1880 € *
Hot air repair station, JBC-TESE-2A, JBC
TESE is a precision hot air station for fast and safe repair of small and medium SMDs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air station | |
| Power | 300 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |