SRWS-2SB | JBC
SMD Rework System SRWS-2SB
Order No.: 10L6360
EAN: 8427327487482
MPN:
SRWS-2SB
SMD Rework System, SRWS-2SB, JBC
The SRWS rework system offers full control over the rework processes of SMD components.
The JTSE hot air station controls the post-processing task based on temperature and airflow profiles.
The RWS rework arm supports the heater and allows hands-free operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rework station | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |