RMSE-2QF | JBC
2-channel rework station, JBC RMSE-2QF, 150 W, 230 V
Order No.: 10L6586
EAN: 8427327569898
MPN:
RMSE-2QF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,757.62 € *
Standard delivery time from the manufacturer is: 73 Weeks
2-channel rework station, RMSE-2QF, JBC
RMSE-2QF is the quickest and safest solution for soldering and rework, also using hot air. It consists of stackable modules and all the necessary accessories to make your job easier.
Scope of delivery:
- 1 piece control unit JTSE
- 1 piece control unit DDE
- 1 piece electric vacuum pump MSE
- 1 set of accessories
- 1 piece storage stand JT-SF
- 1 piece storage stand AD-SF
- 1 piece storage stand DR-SF
- 1 piece Cleaning module CL8499
- 1 piece Hot air piston JTT
- 1 piece Handpiece T245-A
- 1 piece DR560 desoldering iron
- 1 piece Cleaning sponge S0354
- 1 piece Cleaning brush CL6210
- 1 set DR560 accessories
- 1 piece T260 Pick and Place
- 1 piece Extractor stand with extractors and protective cups
- 1 set of needles, curved
- 1 set of needles, straight
- 1 piece Thermocouple type K
- 1 set suction cups
- 1 piece cleaning rod
- 1 piece connection cable
- 2 pieces cable holder
- 1 piece spare filter
- 1 set of cotton filters
- 1 set Filter Box
- 1 piece Visifilter box
- 2 pieces power plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 channel station | |
| Power | 150 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | USB | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |