RMSE-2D | JBC
Rework station, JBC RMSE-2D, 50 W, 230 V
Rework station, RMSE-2D, JBC
The RMSE is a station for the repair of SMD and THT assemblies.
It works with the exclusive JBC system based on guards, pullers and hot air, which concentrates the heat on the desoldering component while protecting the rest of the circuits.
Thanks to the clear display, the station is easy to operate. All functions are linked to an access PIN, which allows the station to be optimally adapted to the particular functions of each individual user.
In addition to the standard configurations, all JBC tools can be connected to the soldering and desoldering module. The positioning pin works with vacuum and helps when applying components.
Features:
- Combination of contact soldering / desoldering as well as hot air work system
- Modular 2-channel control unit
- Capacitive multifunction display
- Intuitive menu, simple operation
- Easy software update possible
- Communication possibility PC - supply units via USB
- All soldering tools can be operated with suitable trays, with the exception of nano and HD tools
- Electric suction pump for operation of DR and / or DS desoldering irons
- Hot air pump with electronic control of temperature and air flow rate
- Suction pump for easy fixation of the ICs
- Soldering profiles and working time programmable
- Operation of hot air handpieces TE/JT possible
- USB interface
- Stackable housing
- Optional foot switch (P-005) and stand RWB/S/T-A
- No compressed air required
- System can also be operated autonomously
- 1 piece control unit JTE-2D
- 1 piece DDE-2B control unit
- 1 piece electric vacuum pump MSE-A
- 1 set accessories
- 1 piece storage stand JT-SD
- 1 piece storage stand AD-SD
- 1 piece storage stand DR-SD
- 1 piece soldering tip cleaner CL9885
- 1 piece hot air piston JT-T2A
- 1 piece handpiece T245-A
- 1 piece DR560-A desoldering iron
| Filter | Property | Value |
|---|---|---|
| Version | rework station | |
| Power | 50 W | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |