NANE-2C | JBC
1-Channel soldering station, JBC NANE-2C, 14 W, 230 V
NCNR (non cancelable / non returnable)
Nano soldering station, JBC-NANE-2C, JBC
Especially for applications of highest precision. The ideal solution for soldering and desoldering micro components such as 0201, 0402, 01005 chips.
The station is equipped with the new function temperature dynamics profiles. The use of these profiles allows you to control the temperature of the component during all phases of the soldering process and mimic the heating process in a reflow oven. The Nano soldering station can be operated simultaneously with two Nano handpieces NT115. The short distance from the tip to the handle provides maximum control even when used under a microscope.
Features
- 2-channel control unit
- Designed for ultra fine soldering
- Capacitive multifunctional display
- Intuitive menu, simple operation
- Combined tip changing and cleaning system
- Easy software update possible
- Communication possibility PC - supply unit via USB
- All Nano soldering tools can be operated in parallel
- Foot switch optionally connectable per channel
- Soldering tip change also possible in hot condition
- Tip family C115
Ordering Information:
- 1 piece control unit NAE
- 2 pieces Nano soldering iron NT115-A
- 1 set of soldering tips (1 x C115-101, 1 x C115-103, 1 x C115-107, 1 x C115-112, 2 x C115-105, 2 x C115-113)
- 1 piece power plug
- 1 piece operating instructions
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 14 W | |
| Number of outputs | 1 | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type C plug | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |