KNE-B | JBC
Nitrogen soldering station, JBC KNE-B, 3 W, 24 V
Order No.: 10L6781
EAN: 8427327578050
MPN:
KNE-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,055.1254 € *
Standard delivery time from the manufacturer is: On Request
Nitrogen kit, KNE-B, JBC
This kit is the ideal solution for improving the quality of any solder joint using nitrogen. The nitrogen flow is activated as soon as the soldering iron is removed from the stand and stops when the soldering iron is placed back in the storage stand.
Scope of delivery:
- Nitrogen flow regulator MNE
- Nitrogen soldering iron T245-N
- Storage stand DNS
- Soldering cartridge C245-903
- Cleaning module CL6210
- Cleaning sponge S7034
- Nozzle B7244 N3 for nitrogen soldering iron T245-NA
- Nozzle B7968 N2 for nitrogen soldering iron T245-NA
- Connection cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | nitrogen soldering station | |
| Power | 3 W | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C | |
| Voltage | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |